You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HR10A-7R-6PB(73)

Circular Connector, HR10 Series, Panel Mount Receptacle, 6 Contacts, Solder Pin, Push-Pull

HIROSE(HRS) HR10A-7R-6PB(73)
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HR10A-7R-6PB(73)
Order Code:
2427532
Product Range
HR10 Series
Also Known As:
110-0317-2-73
Technical Datasheet:
HR10A-7R-6PB(73)   Datasheet
See all Technical Docs

Product Range Selector (HR10 Series)

See all from this product range

Product Overview

The HR10A-7R-6PB(73) is a 6-position male high performance miniature Circular Connector with polyamide resin and PBT resin insulator, silver plated copper alloy contacts. The HR10 series receptacle has through hole mounting style, straight connector orientation, push-pull locking style. It is recommended for use with 26AWG wire. Although small in size, full featured with a well integrated design. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking.
  • Simple, yet highly reliable design for compact, high density applications
  • Extremely easy mating/unmating operations
  • 2A Rated current
  • 100VAC, 140VDC Rated voltage
  • 10mR Maximum contact resistance
  • 1000MR Minimum insulation resistance
  • 300VAC Maximum withstanding voltage
  • 1000 Mating/unmating cycles

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HR10 Series

:
Panel Mount Receptacle

:
6Contacts

:
Solder Pin

:
Push-Pull

:
Brass Zinc Alloy Body

:
Nickel

:
Copper Alloy

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

110-0317-2-73

No Longer Stocked

S$11.93 ( S$12.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$11.93 (S$12.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$11.43 (S$12.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$10.44 (S$11.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ S$9.95 (S$10.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
80+ S$9.44 (S$10.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
230+ S$8.45 (S$9.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --