You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

P1200PR - 

Lever Press, Manual Assembly, 50 mm Stroke Length, 330 mm Height

P1200PR - Lever Press, Manual Assembly, 50 mm Stroke Length, 330 mm Height

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRAUER BRAUER
Manufacturer Part No:
P1200PR
Order Code:
7148793
Technical Datasheet:
P1200PR   Datasheet
See all Technical Docs

Product Information

:
50mm
:
330mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P1200PR is a bench mounted manual toggle Hand Press with precision ground steel plunger. The toggle press achieve their maximum force at the end of the stroke. Therefore Brauer toggle press is best employed where the full force of the press is only used over a short length at the end of the working stroke, e.g. when punching, riveting, embossing and gluing.
  • SG iron frame casting
  • Fixed height work head
  • 1200 daN Nominal holding force

Applications

Maintenance & Repair

Related Searches

8 In stock

8 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

S$617.11 ( S$660.31 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$617.11 (S$660.31)