You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

H843K2BYA - 

Through Hole Resistor, 43.2 kohm, H8 Series, 250 mW, ± 0.1%, Axial Leaded, 350 V

H843K2BYA - Through Hole Resistor, 43.2 kohm, H8 Series, 250 mW, ± 0.1%, Axial Leaded, 350 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H843K2BYA
Order Code:
1751618
Product Range
H8 Series
Also Known As:
5-1879665-3, H8 43K2 0.1% 15PPM
Technical Datasheet:
H843K2BYA   Datasheet
See all Technical Docs

Product Information

:
43.2kohm
:
H8 Series
:
250mW
:
± 0.1%
:
Axial Leaded
:
350V
:
Metal Film
:
± 15ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Holco H8 series are axial leaded precision metal film resistors that meet the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates and laser spiralling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection.
  • Resistance value ranging from 10ohm to 1Mohm
  • Power rating of 0.25W at 70°C
  • Limiting element voltage of 350V
  • Temperature coefficient (TCR) of ±15ppm/°C
  • High pulse withstand
  • Low reactance
  • Long term stability

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Aerospace, Defence, Military

Also Known As

5-1879665-3, H8 43K2 0.1% 15PPM

Alternatives for H843K2BYA

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$1.40 (S$1.50)   ( ) 10+ S$1.27 (S$1.36)   ( ) 25+ S$1.10 (S$1.18)   ( ) 50+ S$0.945 (S$1.01)   ( ) More Pricing...

Restricted Item Add

Related Searches

486 In stock

486 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$2.09 ( S$2.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$2.09 (S$2.24)
  ( )
25+ S$1.88 (S$2.01)
  ( )
100+ S$1.81 (S$1.94)
  ( )
250+ S$1.63 (S$1.74)
  ( )
500+ S$1.47 (S$1.57)
  ( )
1000+ S$1.32 (S$1.41)
  ( )
2500+ S$1.19 (S$1.27)
  ( )
5000+ S$1.15 (S$1.23)