You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HSC1503R3J - 

Resistor, Solder Lug, 3.3 ohm, HS Series, 150 W, ± 5%, Threaded Stud, 1.9 kV

HSC1503R3J - Resistor, Solder Lug, 3.3 ohm, HS Series, 150 W, ± 5%, Threaded Stud, 1.9 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HSC1503R3J
Order Code:
1619323
Product Range
HS Series
Also Known As:
2-1630012-6, HSC150 3R3 5%
Technical Datasheet:
HSC1503R3J   Datasheet
See all Technical Docs

Product Information

:
3.3ohm
:
HS Series
:
150W
:
± 5%
:
Threaded Stud
:
1.9kV
:
Wirewound
:
± 50ppm/°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HSC series flange two side mount standard aluminium housed Power Resistor suitable for general-purpose use, power generation and the traction industry. It is a range of extremely stable, high quality wire-wound resistor capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heat-sink. It is made from quality materials for optimum reliability and stability and can test resistor to conform to relevant international, MIL or customer specifications. It is also suitable for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type.
  • Proven reliability
  • Versatile product
  • Low resistance, low inductance and higher voltage versions available
  • High Power Resistor

Also Known As

2-1630012-6, HSC150 3R3 5%

Alternatives for HSC1503R3J

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$62.23 (S$66.59)   ( ) 2+ S$48.82 (S$52.24)   ( ) 5+ S$43.86 (S$46.93)   ( ) 10+ S$39.99 (S$42.79)   ( ) 20+ S$38.02 (S$40.68)   ( ) 50+ S$36.44 (S$38.99)   ( ) 100+ S$36.14 (S$38.67)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

235 In stock

235 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/1/20

S$22.85 ( S$24.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$22.85 (S$24.45)
  ( )
50+ S$19.68 (S$21.06)
  ( )
100+ S$18.43 (S$19.72)
  ( )
500+ S$16.50 (S$17.66)
  ( )
1000+ S$16.01 (S$17.13)