You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0C9.S
Tweezer, Precision, Straight, Pointed, Stainless Steel, 90 mm
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- 0C9.S
- Order Code:
- 2768511
- Technical Datasheet:
- 0C9.S Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Precision
- :
- Straight, Pointed
- :
- 90mm
- :
- Style 0C9
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$33.14 (S$35.46) | ( ) |
Pricing is unavailable. Please contact customer services.