You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
253.SA
Tweezer, General Purpose, Bent, Flat, Stainless Steel, Carbon Fibre Tip, 115 mm
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- 253.SA
- Order Code:
- 2768539
- Technical Datasheet:
- 253.SA Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Component Handling
- :
- Bent, Flat
- :
- 115mm
- :
- Style 252
- :
- Stainless Steel Body
- :
- Carbon Fibre Tip
- :
- -
Technical Docs (1)
Product Overview
- Overall length is 4 1/4" (110mm)
- Low carbon austenitic steel (material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
- Non-magnetizable
- Good corrosion resistance to most chemicals, salts and acids
- Annealed state, 8.0g/cm³ density, <=215 hardness HB30, 79 hardness rockwell B
- 500 to 700Mpa tensile strength (ultimate), 290 tensile strength (yield), <=200Mpa 0.2% yield stress
- 40% elongation, break and 200Gpa modulus of elasticity
- Specific heat capacity is 0.50J/(g·K), thermal conductivity is 15W/(m·K)
- Continues use temperature is 350°C and maximum service temperature is 925°C
- Resistivity is 0.75 E-4 ohm.cm
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$36.82 (S$39.40) | ( ) |
Pricing is unavailable. Please contact customer services.