You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

707A.SV

Tweezer, Component Positioning, ESD, Curve, Pointed, PVDF, 115 mm

IDEAL-TEK 707A.SV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL-TEK IDEAL-TEK
Manufacturer Part No:
707A.SV
Order Code:
2768625
Product Range
707A Series
Technical Datasheet:
707A.SV   Datasheet
See all Technical Docs

Product Range Selector (707A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Plastic, ESD Safe

:
Curve, Pointed

:
115mm

:
Style 707A

:
Plastic Body

:
Plastic Tip

:
707A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 707A.SV from Ideal-Tek is a black ESD PVDF (SV) full plastic tweezer with fine curved tips. It is a cost-effective alternative to metal tweezers for sensitive applications and handling scratch sensitive electronic parts, glass and ceramic substrates. It features excellent mechanical strength and toughness, heat stabilized, high heat capability, continuous use temperature up to 150°C. Typical applications include handling of very scratch- and contamination-sensitive components, cleaning and etching processes.
  • PVDF polyvinylidene fluoride carbon fibre reinforced
  • Smooth surface
  • High purity (clean room and medical devices approved, low extraction value)
  • Excellent chemical resistance to most aggressive substances and solvents, resistant to halogens
  • Outstanding resistance to hydrofluoric acid, nitric acid, hydrochloric acid
  • High abrasion resistant
  • Resistant to UV and nuclear radiation (sterilisation)
  • ESD safe material
  • Overall length is 115mm

No Longer Stocked

S$11.76 ( S$12.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$11.76 (S$12.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange