You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
709.SV
Tweezer, Component Positioning, ESD, Bent, Flat, PVDF, 115 mm
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- 709.SV
- Order Code:
- 2768630
- Product Range
- 709 Series
- Technical Datasheet:
- 709.SV Datasheet
Product Range Selector (709 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plastic, ESD Safe
- :
- Bent, Flat
- :
- 115mm
- :
- Style 709
- :
- Plastic Body
- :
- Plastic Tip
- :
- 709 Series
Technical Docs (1)
Product Overview
- PVDF polyvinylidene fluoride carbon fibre reinforced
- Smooth surface
- High purity (clean room and medical devices approved, low extraction value)
- Excellent chemical resistance to most aggressive substances and solvents, resistant to halogens
- Outstanding resistance to hydrofluoric acid, nitric acid, hydrochloric acid
- High abrasion resistant
- Resistant to UV and nuclear radiation (sterilisation)
- ESD safe material
- Overall length is 115mm
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$11.76 (S$12.58) | ( ) |
Pricing is unavailable. Please contact customer services.