You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A2ACP - 

Replacement Tips, For 2ACPR.SA, ESD, Stainless Steel Body, Plastic Tip

A2ACP - Replacement Tips, For 2ACPR.SA, ESD, Stainless Steel Body, Plastic Tip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL-TEK IDEAL-TEK
Manufacturer Part No:
A2ACP
Order Code:
1227465
Technical Datasheet:
A2ACP   Datasheet
See all Technical Docs

Product Information

:
-
:
130mm
:
Plastic
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A2ACP is a Replaceable Tips Set made of PEEK polyetheretherketone reinforced with carbon fibre. It is suitable for use in handling of components in cleaning/chemical/assembly processes also at high temperature (soldering).
  • Very hard, rigid, high tensile and flexural strength, very high wear resistance
  • High heat capability, good dimension stability, low thermal linear expansion coefficient
  • Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
  • ESD-safe material

Applications

Industrial

Alternatives for A2ACP

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

2 Pair

1+ S$14.28 (S$15.28)   ( ) 5+ S$13.87 (S$14.84)   ( ) 10+ S$12.95 (S$13.86)   ( ) More Pricing...

Restricted Item Add

Related Searches

20 In stock

20 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

S$20.17 ( S$21.58 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$20.17 (S$21.58)