You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A4WFCP - 

Replacement Tips, Wafer, 12 mm, Stainless Steel Body, PEEK (Polyether Ether Ketone) Tip

A4WFCP - Replacement Tips, Wafer, 12 mm, Stainless Steel Body, PEEK (Polyether Ether Ketone) Tip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL-TEK IDEAL-TEK
Manufacturer Part No:
A4WFCP
Order Code:
2470246
Technical Datasheet:
A4WFCP   Datasheet
See all Technical Docs

Product Information

:
Curve, Flat
:
12mm
:
PEEK (Polyether Ether Ketone)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A4WFCP is a Replaceable Tips Set made of PEEK polyetheretherketone reinforced with carbon fibre. It is suitable for use in handling of components in cleaning/chemical/assembly processes also at high temperature (soldering).
  • Very hard, rigid, high tensile and flexural strength, very high wear resistance
  • High heat capability, good dimension stability, low thermal linear expansion coefficient
  • Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
  • ESD-safe material

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

10 will be available for delivery on 12/8/19

More stock available week commencing 2/9/19

Contact me when back in stock

S$22.38 ( S$23.95 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$22.38 (S$23.95)