You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74-027 - 

Bender, Iron, Conduit, 20 mm Bending Capacity, 3/4 " Dia

74-027 - Bender, Iron, Conduit, 20 mm Bending Capacity, 3/4 " Dia

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
74-027
Order Code:
2291541
Also Known As:
GTIN UPC EAN: 783250740277
Technical Datasheet:
74-027   Datasheet
See all Technical Docs

Product Information


:
0.75"

:
Conduit

:
20mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Precision-located degree scale, star, arrow and rim notch for perfect bends
  • Markings raised and cast into bender body on both sides
  • Deeply serrated step helps prevent slippage when applying maximum leverage
  • Grooved internal hook surface helps prevent conduit from slipping

Also Known As

GTIN UPC EAN: 783250740277
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 17/8/20

Notify me when back in stock

S$149.53 ( S$160.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$149.53 (S$160.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ S$147.42 (S$157.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.