You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HY2A1230AC - 

General Purpose Relay, HY Series, Power, Non Latching, DPST-NO, 240 VAC, 25 A

HY2A1230AC - General Purpose Relay, HY Series, Power, Non Latching, DPST-NO, 240 VAC, 25 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HY2A1230AC
Order Code:
1093999
Product Range
HY Series
Technical Datasheet:
HY2A1230AC   Datasheet
See all Technical Docs

Product Information

:
DPST-NO
:
240VAC
:
25A
:
HY Series
:
Panel
:
Non Latching
:
277VAC
:
Quick Connect
:
-
:
Silver Tin Oxide
:
208kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HY series High Capacity Relay with 30A high capacity relay able to withstand momentary voltage drops to 50% rated.
  • Class-F insulation
  • Heavy load up to 7500VA
  • 3mm Contact gap as standard

Applications

Industrial

Alternatives for HY2A1230AC

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$18.90 (S$20.22)   ( ) 15+ S$18.73 (S$20.04)   ( ) 50+ S$18.56 (S$19.86)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

S$16.44 ( S$17.59 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$16.44 (S$17.59)
  ( )
20+ S$15.37 (S$16.45)