You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DHP1050N10N5AUMA1
Voltage Regulator, DC/DC Gate Driver, Power Stage Module, 8V to 17V In, 20A Out, 1MHz, PQFN-36
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- DHP1050N10N5AUMA1
- Order Code:
- 3807511
- Also Known As:
- SP001655248, DHP1050N10N5
- Technical Datasheet:
- DHP1050N10N5AUMA1 Datasheet
Product Overview
- Symmetrical half-bridge 100V MOSFETs integrated with level-shift driver
- 100V OptiMOS™ 5 power MOSFET technology
- Differential input for superb robustness with inherent shoot-through protection
- 120V on-chip bootstrap diode and -8V to 15V input pin common-mode rejection
- (-)5A output pin reverse current capability
- Optimized PCB layout for area saving
- Overshooting improvement
- Best fit for 48V input systems and converters
- Enables usage of thermal vias directly under the MOSFET chip which results in a lower RthJA
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8V
- :
- 17V
- :
- 20A
- :
- -
- :
- -
- :
- PQFN
- :
- 36Pins
- :
- 1MHz
- :
- -
- :
- MSL 3 - 168 hours
- :
- DHP0050N10N5
Technical Documents (1)
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$10.04 (S$10.84) | ( ) |
10+ | S$9.02 (S$9.74) | ( ) |
25+ | S$8.53 (S$9.21) | ( ) |
100+ | S$7.39 (S$7.98) | ( ) |
250+ | S$7.02 (S$7.58) | ( ) |
500+ | S$6.30 (S$6.80) | ( ) |
1000+ | S$5.77 (S$6.23) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.