You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD24VS2U E6327

ESD Protection Device, TVS, 34 V, SOT-23, 3 Pins, ESD24

INFINEON ESD24VS2U E6327
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
ESD24VS2U E6327
Order Code:
1791454
Product Range
ESD24
Also Known As:
SP000316684
Technical Datasheet:
ESD24VS2U E6327   Datasheet
See all Technical Docs

Product Range Selector (ESD24)

See all from this product range

Alternatives for ESD24VS2U E6327

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
34V

:
SOT-23

:
3Pins

:
-

:
-

:
ESD24

:
AEC-Q101
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
The ESD24VS2U E6327 is a Silicon TVS Diode Array suitable for ESD/transient protection of CAN/LIN bus networks power supply lines according to ±30kV (air/contact) IEC61000-4-2 (ESD), 80A (5/50ns) IEC61000-4-4 (EFT), 5A (8/20µs) IEC61000-4-5 (surge), pulse 1 (maximum 50V) ISO7637-2, pulse 2 (maximum 125V) and pulse 3a, b (maximum 800V).
  • 24pF Low capacitance
  • <1nA Extremely low reverse current
  • -55 to 150°C Operating junction temperature

Applications

Automotive, Power Management, Automation & Process Control, Industrial

Also Known As

SP000316684
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1791454RL Check stock

No Longer Manufactured

S$0.798 ( S$0.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.798 (S$0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.603 (S$0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.342 (S$0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.227 (S$0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.174 (S$0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ S$0.114 (S$0.12)
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
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.