You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IM231L6T2BAKMA1
Intelligent Power Module (IPM), IGBT, 600 V, 6 A, 2 kV, DIP, CIPOS Micro
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IM231L6T2BAKMA1
- Order Code:
- 3014256
- Product Range
- CIPOS Micro Series
- Also Known As:
- IM231-L6T2B, SP001831432
- Technical Datasheet:
- IM231L6T2BAKMA1 Datasheet
Product Range Selector (CIPOS Micro Series)
See all from this product rangeProduct Overview
- 600V 3-phase inverter including gate drivers & bootstrap function
- Low VCE(sat) TRENCHSTOP™ IGBT6X196S196:AE196
- Temperature monitor
- Accurate overcurrent shutdown (±5%)
- Fault reporting and programmable fault clear
- Advanced input filter with shoot-through protection
- Optimized dV/dt for loss and EMI trade offs
- Open-emitter for single and leg-shunt current sensing
- 3.3V logic compatible
- Isolation 2000VRMS, 1min
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IGBT
- :
- 600V
- :
- 6A
- :
- 2kV
- :
- DIP
- :
- CIPOS Micro
- :
- CIPOS Micro Series
Technical Docs (2)
Also Known As
199 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/6/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$12.08 (S$12.93) | ( ) |
10+ | S$10.40 (S$11.13) | ( ) |
100+ | S$8.63 (S$9.23) | ( ) |
250+ | S$7.86 (S$8.41) | ( ) |
500+ | S$7.35 (S$7.86) | ( ) |
1000+ | S$6.60 (S$7.06) | ( ) |
2500+ | S$6.34 (S$6.78) | ( ) |
Pricing is unavailable. Please contact customer services.