You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IM393M6E2XKLA1
Intelligent Power Module (IPM), IGBT, 600 V, 10 A, 2 kV, TinyDIP, CIPOS Tiny
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IM393M6E2XKLA1
- Order Code:
- 3051967
- Product Range
- CIPOS Tiny Series
- Also Known As:
- IM393-M6E2, SP001720364
- Technical Datasheet:
- IM393M6E2XKLA1 Datasheet
Product Range Selector (CIPOS Tiny Series)
See all from this product rangeProduct Overview
- Smallest IPM with current rating up to 20 A
- Offered in both DIP and SIP package
- Integrated bootstrap function
- Up to 20 A 600 V ratings
- 33% smaller footprint than CIPOSTM Mini
- Rated max temperature of 125 °C
- Ideal for 250 W to 15 kW applications
- Ideal platform for future SiC/GaN IPM solutions
Applications
Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IGBT
- :
- 600V
- :
- 10A
- :
- 2kV
- :
- TinyDIP
- :
- CIPOS Tiny
- :
- CIPOS Tiny Series
Technical Docs (2)
Also Known As
428 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/6/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$13.73 (S$14.69) | ( ) |
10+ | S$11.83 (S$12.66) | ( ) |
100+ | S$9.79 (S$10.48) | ( ) |
250+ | S$8.94 (S$9.57) | ( ) |
500+ | S$8.35 (S$8.93) | ( ) |
1000+ | S$7.62 (S$8.15) | ( ) |
Pricing is unavailable. Please contact customer services.