You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRPP3637-06A

Reference Design Board, 6A Single Phase Buck POWIR+™ Chipset, IR3637ASPBF PWM & Driver IC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRPP3637-06A
Order Code:
1436885
Technical Datasheet:
IRPP3637-06A   Datasheet
See all Technical Docs

Product Overview

IRPP3637-06A is a POWIR+ chipset reference design board which features the IR3637ASPBF synchronous PWM controller and IRF8910PBF MOSFET. This board is targeted at low cost, low power synchronous buck applications up to 6A output current. IR3637ASPBF has under voltage lockout for both input supplies an external programmable soft start function as well as output under voltage detection that latches off the device when an output short is detected. Amplified error signal from the sensed output voltage and the reference voltage compared to a fixed frequency linear sawtooth ramp and generates fixed frequency pulses of variable duty cycle which drives the two N channel external MOSFETs. The timing is controlled by an internal oscillator circuit. This board has 600kHz switching frequency allows the selection of reduced size power components.
  • Fixed frequency voltage mode
  • Soft start Function
  • Internal oscillator
  • Short circuit protection

Applications

Power Management, Medical, Industrial, Consumer Electronics

Product Information


:
International Rectifier

:
IR3637ASPBF

:
Power Management - Voltage Regulator

:
Synchronous Buck Controller

:
-

:
-

:
-

:
Reference Design Board IRPP3637-06A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

S$261.77 ( S$280.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$261.77 (S$280.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.