You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KIT_600W_LLC_AN_CTRL
Add-On Board, Control Card Adapter Kit, Replacement For EVAL_600W_LLC_AN Kits
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- KIT_600W_LLC_AN_CTRL
- Order Code:
- 2981492
Product Overview
- Full analogue control
- Accurate driving scheme of both primary and secondary MOSFETs
- Compatibility with all Infineon EVAL_600W_12V_LLC boards
- 80+ Titanium® standard achieved
- Optimal use of CoolMOS™ and OptiMOS™ BiC devices
- Prevention/protection of LLC critical operating conditions
- ZVS achieved in the entire load range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analog Control Kit
- :
- Infineon EVAL_600W_12V_LLC Eval Boards
- :
- -
Technical Docs (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$98.19 (S$105.06) | ( ) |
Pricing is unavailable. Please contact customer services.