You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KITXMC11BOOT001TOBO1

Evaluation Board, XMC1100 MCU, Arduino Shield Compatible, Detachable SEGGER J-Link

KITXMC11BOOT001TOBO1 - Evaluation Board, XMC1100 MCU, Arduino Shield Compatible, Detachable SEGGER J-Link
KITXMC11BOOT001TOBO1 - Evaluation Board, XMC1100 MCU, Arduino Shield Compatible, Detachable SEGGER J-Link

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
KITXMC11BOOT001TOBO1
Order Code:
2376496
Also Known As:
KIT_XMC11_BOOT_001, SP001069652
See all Technical Docs

Product Information


:
Infineon

:
32bit

:
XMC1100

:
ARM

:
Cortex-M0

:
XMC1100

:
Dev Board XMC1100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XMC1100 CPU Card for Arduino™ has two rows of pin headers which fully compatible with Arduino™ shield. Hence, the user can buy various Arduino shield boards off-the-shelf to test the capabilities of XMC1100 Microcontroller.
  • XMC1100 microcontroller with 64KB flash
  • Detachable SEGGER J-Link
  • 6 LEDs
  • Headers compatible with Arduino™ shield
  • Power supply concept compatible with Arduino™ Uno

Applications

Embedded Design & Development

Also Known As

KIT_XMC11_BOOT_001, SP001069652

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 21/9/20

Notify me when back in stock

S$28.93 ( S$30.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$28.93 (S$30.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.