InnoSwitch4-CZ with PowiGaN
Maximum efficiency for cost and energy-saving
The all new InnoSwitch4-CZ
Off-Line CV/CC Flyback Switcher IC with 750 V PowiGaN, Active Clamp Drive and Synchronous Rectification, Pairs with ClampZero Active Clamp IC for zero voltage switching and maximum efficiency
The InnoSwitch™4-CZ family of ICs partners with the ClampZero family of active clamp ICs dramatically improves the efficiency of flyback power converters, particularly those requiring a compact form factor. The InnoSwitch4-CZ family incorporates primary and secondary controllers and safety-rated feedback into a single IC.
The combination of InnoSwitch4-CZ with ClampZero greatly reduces system and primary switch losses, allowing for extremely high-power densities. InnoSwitch4-CZ also incorporates multiple protection features including output overvoltage and over-current limiting, and over-temperature shutdown. Devices are available that support the common combinations of latching and auto-restart protection mode required by applications such as chargers, adapters, consumer electronics and industrial systems.
Product highlights
- Highly integrated, compact footprint
- Full safety and regulatory compliance
- EcoSmart – Energy efficient
- Green package
- Optional features
Applications

Chargers & adapters

Metres & industrial

Multi-Output power supplies

Tools & eBike chargers

USB PD adapters
Block diagram

Video
PI Webinar - Powering Smart Homes with Sensors, Connectivity & Adaptor-Free USB Charging.
Design examples
- DER-979 - 100 W In-Wall USB Outlet with Selectable Output Voltage Using InnoSwitch4-CZ with PowiGaN and ClampZero
- DER-958 - 70 W High-Line Input Voltage Power Supply for Wall Outlets with USB Type-C/A Ports Using InnoSwitch4-CZ with PowiGaN and ClampZero
- DER-930 - 180 W High-Power-Density Battery Charger for Power Tools and eBikes using PowiGaN-based InnoSwitch4-CZ, ClampZero and HiperPFS-5