You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P9242-R-EVK - 

Evaluation Board, P9242-R Wireless Power Transmitter, Wireless Charging, 15W Max Output

P9242-R-EVK - Evaluation Board, P9242-R Wireless Power Transmitter, Wireless Charging, 15W Max Output
P9242-R-EVK - Evaluation Board, P9242-R Wireless Power Transmitter, Wireless Charging, 15W Max Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P9242-R-EVK
Order Code:
2853606

Product Overview

Turnkey 15w, Qi-compliant wireless power transmitter reference kit for fast prototyping and design integration. It is intended to evaluate the functionality and performance of the P9242-R when combined with a power receiver in a wireless charging system. The P9242-R based solution is well-suited for a wide range of applications including accessories, furniture, medical devices, Tablets and other portable devices still hindered by traditional contact-based charging bases or cables.
  • WPC 1.2.2 (Qi) compliant for interoperability w/ other devices
  • Supports MP-A2 coil configuration
  • Integrated step-down regulator
  • Simultaneous voltage & current demodulation scheme for robust communication
  • Compact form factor for fast prototyping, high quality transmitter coil by sunlord
  • Layout module provided for direct copy to system board
  • Supported by extensive library of digital support collateral
  • Designed to function with the P9221-R receiver Evaluation-board
  • Two programmable LED status indicators
  • Adjustable over-current limit and temperature shutdown

Contents

P9242-R-EVK Mass-Market evaluation-board, 12V/2A AC adaptor.

Product Information


:
Integrated Device Technology

:
P9242-R

:
Power Management

:
Wireless Power Transmitter

:
ARM

:
Cortex-M0

:
-

:
P9242-R-EVK Mass-Market Evaluation Board, 12V/2A AC Adaptor

:
-

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

Deliveries start from 6/1/21

Notify me when back in stock

S$401.12 ( S$429.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$401.12 (S$429.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.