You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

600-3001 - 

Facemask, Cleanroom, With Earloop, 100 Piece

600-3001 - Facemask, Cleanroom, With Earloop, 100 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRITY INTEGRITY
Manufacturer Part No:
600-3001
Order Code:
2478336
Technical Datasheet:
600-3001   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 600-3001 is a Cleanroom Facemask with ear loops, made of polymer ES. It meets demands of the cleanroom industry. It has polymer outer and inner facial layer, melt-blown polypropylene filter centre layer, metal stripped with coated nose piece. The hypoallergenic-soft surface layers that prevents skin irritation and allergy problems. Ultrasonic bonding reduces contamination and outgassing. The extra wide (210mm) provides maximum facial coverage and reduces exposed skin.
  • Loop can be customized to ear loop or head loop type
  • Silicone-free and lint-free blue polyurethane loop
  • Ultra-low lint and contamination level
  • Soft surface prevents skin irritation
  • Cleanroom double bagged
  • 3-ply type

Applications

Safety, Industrial

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/1/20

S$24.55 ( S$26.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$24.55 (S$26.27)
  ( )
5+ S$23.33 (S$24.96)
  ( )
10+ S$21.58 (S$23.09)
  ( )
25+ S$20.07 (S$21.47)