You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL8274MAIRZ

DC/DC POL Converter, PMBus, Buck, Module, 4.5V to 14V In, 0.6V to 5V/30A Out, 1067kHz, SMD-58

ISL8274MAIRZ - DC/DC POL Converter, PMBus, Buck, Module, 4.5V to 14V In, 0.6V to 5V/30A Out, 1067kHz, SMD-58
ISL8274MAIRZ - DC/DC POL Converter, PMBus, Buck, Module, 4.5V to 14V In, 0.6V to 5V/30A Out, 1067kHz, SMD-58

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL8274MAIRZ
Order Code:
2842215
Technical Datasheet:
ISL8274MAIRZ   Datasheet
See all Technical Docs

Product Overview

The ISL8274M is a complete PMBus enabled DC/DC, dual-channel, step-down advance power supply, capable of delivering up to 30A per channel and optimized for high power density applications. Operating across an input voltage range of 4.5V to 14V, the ISL8274M offers adjustable output voltages down to 0.6V and achieves up to 95.5% conversion efficiencies. A unique ChargeMode™ control architecture provides a single clock cycle response to an output load step and can support switching frequencies up to 1.06MHz.
  • Complete digital power supply
  • 30A/30A dual-channel output current
  • Programmable output voltage
  • ChargeMode control loop architecture
  • PMBus interface and/or pin-strap mode
  • Advanced soft-start/stop, sequencing, and tracking
  • Internal nonvolatile memory

Applications

Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
4.5V

:
14V

:
2 Output

:
SMD

:
58Pins

:
30A

:
600mV

:
5V

:
1067kHz

:
Buck (Step Down)

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

5 In stock Need more?

5 available for 3 - 4 business days delivery

S$87.42 ( S$93.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$87.42 (S$93.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$87.19 (S$93.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$82.12 (S$87.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$79.48 (S$85.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$77.69 (S$83.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$71.51 (S$76.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange