International Rectifier

Motor Drive

Motor Drive

Motor Drive

µIPM™ is International Rectifier's family of ultra compact, surface mount intelligent power modules designed for low power motor drive applications. The modules offer a combination of IR's low RDS(ON) Trench MOSFET technology and the industry benchmark 3-phase high voltage, rugged driver in an ultra compact package; at only 12 x 12 x 0.9 mm, µIPM modules are the smallest in the industry making them suitable for applications that are space-constrained. Integrated bootstrap functionality eliminates the need for external high-voltage diodes, while over-current protection, fault reporting and under-voltage lockout functions deliver a high level of protection and fail-safe operation. 

"By utilizing an innovative packaging solution, IR's µIPM products not only offer up to 60 percent smaller footprint compared to existing leading solutions but also deliver advantages in output current capability and system efficiency. Combined with ease of use, improved thermal performance and overall system size reduction, the µIPM family enables designers and system integrators to deliver more cost effective and advanced motor control solutions," said Alberto Guerra, Vice President, Strategic Market Development, IR's Energy Saving Products Business Unit.

Motor Drive
Advantages:
  • Shortens design time
  • Shrinks board space requirements
  • Replaces more than 20 discrete parts to deliver a complete motor drive stage
  • Slashes assembly time and cost
  • Simplifies procurement and inventory management
  • Reference design kits available for quick evaluation on any 3-phase motor

Applications:

  • Pumps
  • Compressors
  • A/C unit, air purifier & ventilation fans
  • Automation units
  • ECM
View All Products