You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

192900-0176 - 

Extraction Tool, ITT Cannon APD / DIN 72585 Connectors, APD CONNECTOR Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
192900-0176
Order Code:
3806960
Product Range
APD CONNECTOR Series
Technical Datasheet:
192900-0176   Datasheet
See all Technical Docs

Product Information

:
ITT Cannon APD / DIN 72585 Connectors
:
APD CONNECTOR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 192900-0176 is an Extraction Tool for use with APD/DIN 72585 connectors. For power contact. This tool is placed over the contact and the sleeve rotated slightly as it is pushed home to release the spring. Light pressure on the knob then ejects the contact from the rear of the housing.

Applications

Maintenance & Repair

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 12/11/19

More stock available week commencing 25/11/19

S$63.97 ( S$68.45 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$63.97 (S$68.45)
  ( )
20+ S$60.78 (S$65.03)
  ( )
40+ S$57.74 (S$61.78)