You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KPT07P12-10P
Circular Connector, KPT Series, Jam Nut Receptacle, 10 Contacts, Solder Pin, Bayonet, 12-10
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- KPT07P12-10P
- Order Code:
- 1597249
- Product Range
- KPT Series, MIL-DTL-26482 Series I Equivalent
- Technical Datasheet:
- KPT07P12-10P Datasheet
Product Range Selector (KPT Series, MIL-DTL-26482 Series I Equivalent)
See all from this product rangeProduct Overview
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- Durability of 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KPT Series
- :
- Jam Nut Receptacle
- :
- 10Contacts
- :
- Solder Pin
- :
- Bayonet
- :
- 12-10
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed, Potting Cup
- :
- MIL-DTL-26482 Series I
Technical Docs (2)
50 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$105.23 (S$112.60) | ( ) |
3+ | S$103.62 (S$110.87) | ( ) |
Pricing is unavailable. Please contact customer services.