You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVIX-USB

Evaluation Board, USB Power Source, 8 Bit, Rechargeable AA Alkaline Cells, DC/DC Converter

EVIX-USB - Evaluation Board, USB Power Source, 8 Bit, Rechargeable AA Alkaline Cells, DC/DC Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVIX-USB
Order Code:
1829867
Technical Datasheet:
EVIX-USB   Datasheet
See all Technical Docs

Product Overview

The EVIX-USB is a solarbit evaluation board. The evaluation board uses IXOLAR bits, rechargeable AA alkaline cells, and a DC/DC converter to generate a regulated 5V output that can operate or charge USB appliances. The XOB17-12x1 Solarbits are monocrystalline, high efficiency solar cells in a surface mount package that can be reflow soldered. They are extremely robust and can be used in harsh environments. Solarbits have a very high (17%) power conversion efficiency, which means that 17% of the light energy is converted into electrical energy. They are extremely useful in applications requiring solar power generation in a limited space. IXYS cells can be used in indoor and outdoor applications because they have a wide spectral sensitivity, 300nm to 1100nm. However, the output power of a solar cell is proportional to the incoming light energy, and irradiance is generally much higher outdoors.
  • Eight series connected Solarbits
  • Converter IC boosts the battery voltage to 5V
  • The AA cells will charge any time the solar bits are exposed to daylight
  • Push on jumper from OFF to ON to operate the converter and generate 5V

Applications

Power Management, Alternative Energy

Product Information


:
IXYS Solar

:
TPS61202DRCT

:
Solar Power Generation

:
Solar Bit

:
-

:
-

:
-

:
SolarBITs, Capacitors, Resistors, Inductor, Converter IC, Connectors, Shunt, Battery Clips, PCB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

S$139.52 ( S$149.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$139.52 (S$149.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.