You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10700 - 

Cable Stripper, Round Cables, 50mm to 70mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOKARI JOKARI
Manufacturer Part No:
10700
Order Code:
2432844
Technical Datasheet:
10700   Datasheet
See all Technical Docs

Product Information

:
-
:
50mm to 70mm
:
Round Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10700 is a Round Cable Stripper with TIN coated spare blade in the handle. The cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping. The knife with special titanium-nitride coating (TIN) to achieve longer life, faster cutting and less wear. The user benefits from a secure grip achieved by the non-slip padding. It is suitable for stripping round multi-core cables of Ø50 to 70mm.
  • Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping of round cables
  • Suitable for most common round multicore cables
  • High grade wear resistant polyamide construction - light and strong
  • Knives Titanium-Nitride coated (TIN) for a longer life, faster cutting and less wear
  • Including TIN coated spare blade in the handle
  • Spare cutting blade in the handle
  • Capacity: Ø 50 - 70 mm (1.15/16"- 2.3/4")

Applications

Maintenance & Repair

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

S$44.12 ( S$47.21 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$44.12 (S$47.21)
  ( )
3+ S$42.01 (S$44.95)
  ( )
6+ S$40.10 (S$42.91)