You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

20255 - 

Wire Stripper, 55mm, Capacity, Cable Ducts, OBO Cable Outlets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOKARI JOKARI
Manufacturer Part No:
20255
Order Code:
2613937
Technical Datasheet:
20255   Datasheet
See all Technical Docs

Product Information

:
-
:
55mm
:
Cable Ducts, OBO Cable Outlets
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Wire stripper for de-insulating cable sections of 2.1/8" 55 mm
  • For round cables with diameter from 8 up to 9 mm Ø
  • thickness of insulation max. 1.2 mm
  • Ideal for preparing NYM-cables from 3 x 1.5 mm to 4 x 1.5 mm²
  • Ideal for connecting monitoring systems or potential equivalization purposesignet
  • Electrical industry, electrical engineering

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$170.82 ( S$182.78 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$170.82 (S$182.78)
  ( )
2+ S$162.29 (S$173.65)