You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

30161 - 

Cable Stripping Knife, 4.5mm to 10mm, 124mm Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOKARI JOKARI
Manufacturer Part No:
30161
Order Code:
2613942
Technical Datasheet:
30161   Datasheet
See all Technical Docs

Product Information

:
24AWG to 18AWG
:
4.5mm to 10mm
:
Round Cables, Flexible & Solid Conductors
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Special sheating and insulation stripping tool for PVC-insulated CAT and twisted pair cables
  • For PVC-insulated data communications and control cables with diameter from 4.5 to 10 mm Ø
  • E.g. for CAT5, CAT6, CAT7, Twisted-Pair-Cable
  • For electrical engineering, electrical industry, computer network applications
  • Blades with special Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear
  • No adjustment of cutting depth necessary
  • Wire stripping range 0,2 - 0,8 mm²
  • TÜV / GS-approved

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

S$50.22 ( S$53.74 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$50.22 (S$53.74)
  ( )
3+ S$48.34 (S$51.72)