You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

40015 - 

Wire Stripper, 36AWG to 1mm Stripping Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOKARI JOKARI
Manufacturer Part No:
40015
Order Code:
2613947
Product Range
SWS-Plus 012 Series
Technical Datasheet:
40015   Datasheet
See all Technical Docs

Product Information

:
36AWG
:
0.12mm
:
PVC, PTFE, KYNAR, ETFE, MYLAR Cables
:
SWS-Plus 012 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • For all PVC -insulated solid and stranded wires with diameter from 0,12 mm Ø, AWG 36
  • Ideal for wires with PVC, Teflon, KYNAR, TEFZEL, MYLAR, outer sheath
  • For use in telecommunication, model construction, security applications, data control applications, low voltage applications, computer networking
  • With adjustable length stopper up to 15 mm
  • Integrated cutter for wire diameters of up to 0.8 mm Ø
  • TÜV / GS approved

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 29/10/19

S$35.91 ( S$38.42 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$35.91 (S$38.42)
  ( )
3+ S$34.11 (S$36.50)