You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

40015 - 

Wire Stripper, 36AWG to 1mm Stripping Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOKARI JOKARI
Manufacturer Part No:
40015
Order Code:
2613947
Product Range
SWS-Plus 012 Series
Technical Datasheet:
40015   Datasheet
See all Technical Docs

Product Information


:
36AWG

:
0.12mm

:
PVC, PTFE, KYNAR, ETFE, MYLAR Cables

:
SWS-Plus 012 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • For all PVC -insulated solid and stranded wires with diameter from 0,12 mm Ø, AWG 36
  • Ideal for wires with PVC, Teflon, KYNAR, TEFZEL, MYLAR, outer sheath
  • For use in telecommunication, model construction, security applications, data control applications, low voltage applications, computer networking
  • With adjustable length stopper up to 15 mm
  • Integrated cutter for wire diameters of up to 0.8 mm Ø
  • TÜV / GS approved

6 In stock Need more?

6 available for 3 - 4 business days delivery

S$42.54 ( S$45.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$42.54 (S$45.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.