You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

40045 - 

Wire Stripper, 32AWG, 0.2mm, Capacity, PVC, PTFE, KYNAR, ETFE, MYLAR Cables

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOKARI JOKARI
Manufacturer Part No:
40045
Order Code:
2613955
Product Range
SWS-Plus 016 Series
Technical Datasheet:
40045   Datasheet
See all Technical Docs

Product Information

:
32AWG
:
0.2mm
:
PVC, PTFE, KYNAR, ETFE, MYLAR Cables
:
SWS-Plus 016 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • For all PVC -insulated solid and stranded wires with diameter from 0,20 mm Ø, AWG 32
  • Ideal for wires with PVC, Teflon, KYNAR, TEFZEL, MYLAR, outer sheath
  • For use in telecommunication, model construction, security applications, data control applications, low voltage applications, computer networking
  • With adjustable length stopper up to 15 mm
  • Integrated cutter for wire diameters of up to 0.8 mm Ø
  • TÜV / GS approved

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

S$35.91 ( S$38.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$35.91 (S$38.42)
  ( )
3+ S$34.11 (S$36.50)