You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

40055 - 

Wire Stripper, 30AWG, 0.25mm, Capacity, PVC, PTFE, KYNAR, ETFE, MYLAR Cables

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOKARI JOKARI
Manufacturer Part No:
40055
Order Code:
2613956
Product Range
SWS-Plus 016 Series
Technical Datasheet:
40055   Datasheet
See all Technical Docs

Product Information

:
30AWG
:
0.25mm
:
PVC, PTFE, KYNAR, ETFE, MYLAR Cables
:
SWS-Plus 016 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • For all PVC -insulated solid and stranded wires with diameter from 0,25 mm Ø, AWG 30
  • Ideal for wires with PVC, Teflon, KYNAR, TEFZEL, MYLAR, outer sheath
  • For use in telecommunication, model construction, security applications, data control applications, low voltage applications, computer networking
  • With adjustable length stopper up to 15 mm
  • Integrated cutter for wire diameters of up to 0.8 mm Ø
  • TÜV / GS approved

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 5/11/19
3 will be available for delivery on 26/11/19

S$35.91 ( S$38.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$35.91 (S$38.42)
  ( )
3+ S$34.11 (S$36.50)