You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T20450 - 

Wire Stripper, Automatic, 0.5-4mm² PMMA Fibre Optic Cables, 15mm Lengths

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOKARI JOKARI
Manufacturer Part No:
T20450
Order Code:
7225751
Technical Datasheet:
T20450   Datasheet
See all Technical Docs

Product Information

:
-
:
0.5mm² to 4mm²
:
PMMA Fibre Optic Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Designed for flat twin and earth cables. Fibreglass-reinforced polyamide construction for high strength and light weight. Ergonomically designed for fatigue free, repetitive stripping. Automatic cable size adjustment for convenience. Stripping length scale for consistent results.
  • Ergonomic precision wire stripper for conductors with tough and difficult insulations such as rubber, silicone, TPE etc.
  • Length stop adjustable from 5 - 15 mm
  • No adjustment to diameter necessary due to fixed blade diameters
  • Stripping of any length possible
  • Exchangeable blades
  • Capacity: 0,5 - 4mm² / AWG 20-11

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$126.95 ( S$135.84 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$126.95 (S$135.84)