You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T30110 - 

Cable Stripping Tool, Coax, 4.8 mm - 7.5 mm Stripping Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOKARI JOKARI
Manufacturer Part No:
T30110
Order Code:
2766275

Product Information

:
4.8mm to 7.5mm
:
TV-Coax, RG58U/RG59U, RG6 & PVC-Flex Coaxial Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T30110 from Jokari is a top coaxial plus cable stripper. It is used for stripping of all standard coaxial cables and tighten of F-connectors (HEX 11).
  • Cable stripper for all standard coaxial cables, including TV-Coax, RG58U/RG59U, 3-core flex (3 x 0.75 mm²)
  • With integrated SW 11 mm plug made of high-strength, glass-fibre reinforced plastic for tightening F-connectors (HEX 11)
  • Integrated length scale from 5 to 20 mm, unlimited stripping range
  • TiN-coated blades
  • Capacity: 4,8 - 7,5 mm Ø (3/16"- 19/64")

Warnings

Never use tool on or near live electrical circuits.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

S$38.11 ( S$40.78 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$38.11 (S$40.78)