You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T30160 - 

Cable Stripper for DataComms Cables, 24AWG to 12AWG, PC-Strip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JOKARI JOKARI
Manufacturer Part No:
T30160
Order Code:
7225775
Also Known As:
GTIN UPC EAN: 4011391301603
Technical Datasheet:
T30160   Datasheet
See all Technical Docs

Product Information

:
24AWG to 12AWG
:
5mm to 15mm
:
DataComms Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Special sheathing and insulation stripping tool for PVC-insulated data-communications and control cables (e.g. IBM Type 1, Type 2, CAT-cable, etc.).
  • Razor sharp, preset stripping blades for fast, precise and damage free stripping of datacomms cables
  • Pre-set precision stripping blades for damage free conductor stripping
  • Cable Stripping 5 - 15 mm Ø
  • Wire Stripping 0,2 - 4 mm²

Also Known As

GTIN UPC EAN: 4011391301603

Related Searches

6 In stock

6 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$79.83 ( S$85.42 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$79.83 (S$85.42)
  ( )
6+ S$73.82 (S$78.99)
  ( )
12+ S$70.85 (S$75.81)
  ( )
24+ S$67.64 (S$72.37)