You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ST-100-2830 - 

Wire Stripper & Cutter, 30-28 AWG Capacity Wires

ST-100-2830 - Wire Stripper & Cutter, 30-28 AWG Capacity Wires

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ST-100-2830
Order Code:
1703953
Technical Datasheet:
ST-100-2830   Datasheet
See all Technical Docs

Product Information

:
30AWG to 28AWG
:
-
:
Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ST-100-2830 is a Cut-strip Tool with red handle. A revolutionary concept for easy and clean stripping of wires for wire wrapping, electronics and appliance applications. Biomechanically designed for maximum efficiency. The hardened steel cutting blades and sturdy construction of the tool ensure long life. Blades are made from specially tempered spring steel for clean, nick-free wire stripping.
  • Easy to operate
  • Strip length easily adjustable for your application

Applications

Maintenance & Repair

Related Searches

6 In stock

1 available for 3 - 4 business days delivery
5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

S$105.76 ( S$113.16 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$105.76 (S$113.16)
  ( )
25+ S$97.80 (S$104.65)
  ( )
50+ S$93.86 (S$100.43)
  ( )
100+ S$89.61 (S$95.88)
  ( )
250+ S$87.52 (S$93.65)