You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SK 7682 - 

4 Digit AC/DC Digital Clamp Meter with a 4050 Count

SK 7682 - 4 Digit AC/DC Digital Clamp Meter with a 4050 Count

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KAISE KAISE
Manufacturer Part No:
SK 7682
Order Code:
1307954
Technical Datasheet:
SK 7682   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage, Frequency
:
400A
:
600V
:
600V
:
-
:
True RMS
:
Auto
:
4
:
19mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK-7682 is a micro-computer controlled, autoranging DC/AC Digital Clamp Meter (True RMS) with 4 digit LCD. It is a slimly compact, lightweight, useful Clamp Meter for testing and maintaining multi electrical appliances, apparatus, factory equipments and facilities. The instrument present the reliability and convenience for the users in the field of electrical and automobile industries.
  • Easy to read LCD with 12mm numerals, units and symbols
  • Automatic zeroing at switch-on (new C version) plus increased sensitivity and stability
  • Peak value, MIN/MAX; differential measurement
  • Auto OFF function; Auto range selection, peak hold
  • Optional voltage measurement AC/DC via a separate input

Applications

Automotive, Industrial, Maintenance & Repair, Test & Measurement

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$586.86 ( S$627.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$586.86 (S$627.94)