You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCB11U10UME

Evaluation Board, LPC11U14M0 MCU, ULINK-ME Debug Adapter, Advanced ADC & Serial I/O Capabilities

MCB11U10UME - Evaluation Board, LPC11U14M0 MCU, ULINK-ME Debug Adapter, Advanced ADC & Serial I/O Capabilities
MCB11U10UME - Evaluation Board, LPC11U14M0 MCU, ULINK-ME Debug Adapter, Advanced ADC & Serial I/O Capabilities

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB11U10UME
Order Code:
2309962
Technical Datasheet:
MCB11U10UME   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC11Uxx

:
ARM

:
Cortex-M0

:
LPC11U14

:
Eval Board LPC1114, MDK-Lite Development Tool, Quickstart Guide, ULINK-ME Debug Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

MCB11U10UME is a Keil MCB1000 evaluation board with ULINK-ME debug adapter. Board enables to create and test working programs based on the NXP LPC11U14 Cortex-M0 processor based device with USB interface. The NXP LPC11U14 microcontroller provided with the MCB1000 board is a high end Cortex-M device with advanced ADC and serial I/O capabilities. This device include a serial wire debug interface for downloading and debugging. They do not support a JTAG interface. A 12MHz crystal provides the clock signal for the CPU. The Cortex debug connector provides support for serial wire debug feature of the Cortex-M device. The MCB1000 board connects the on chip serial UART to the ST3232 which converts the logic signals to RS232 voltage levels. The ULINK-ME connects your PC's USB port to target system and allows to program and debug embedded programs on the target hardware.
  • 50MHz ARM Cortex-M0 processor based MCU
  • On chip memory of 32KB flash and 6KB RAM
  • USB 2.0 Device
  • Serial interface
  • Potentiometer for ADC input
  • Up to 42 GPIO
  • 8 User LEDs + power
  • 4 push buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • 10 pin Cortex debug interface connector

Applications

Medical, Industrial, Audio

Contents

Board, ULINK-ME debug adapter, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.

Warnings

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1000. This may harm the PC.

Associated Products

Compare Selected

1 In stock

1 available for 3 - 4 business days delivery

Available until stock is exhausted

S$328.75 ( S$351.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$328.75 (S$351.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.