You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCB2370UME

Evaluation Kit, LPC2378 MCU, ULINK-ME Debug Adapter, JTAG Interface, LCD, USB Powered

MCB2370UME - Evaluation Kit, LPC2378 MCU, ULINK-ME Debug Adapter, JTAG Interface, LCD, USB Powered
MCB2370UME - Evaluation Kit, LPC2378 MCU, ULINK-ME Debug Adapter, JTAG Interface, LCD, USB Powered

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2370UME
Order Code:
2309982
Technical Datasheet:
MCB2370UME   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC23xx

:
ARM

:
ARM7TDMI-S

:
LPC2378

:
Eval Board LPC2378, MDK-ARM Evaluation Tools, Quickstart Guide, ULINK-ME Debug Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

MCB2370UME is a Keil MCB2300 evaluation board with ULINK-ME debug adapter. Board introduces to the NXP LPC2370 ARM family and allows to create and test working programs for this advanced architecture. The prototyping area provides blocks for adding components and connecting the address, data, and I/O ports. The LPC2378 microcontroller provided with the MCB2300 board is a high end LPC23xx device with advanced ADC, DAC and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG interface connector provides debugging and emulator support for the NXP LPC23xx device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the MAX563, which converts the logic signals to RS232 voltage levels. ULINK-ME debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • USB 2.0 full speed interface
  • Dual serial ports
  • Dual CAN ports
  • 100/10M ethernet port
  • LCD display
  • LF amplifier
  • Analog voltage control for ADC input
  • JTAG download and debug

Applications

Industrial, Medical, Communications & Networking

Contents

Board, ULINK-ME debug adapter, Real View MDK-ARM evaluation tools, Quick start guide.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 21/9/20

Notify me when back in stock

S$450.23 ( S$481.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$450.23 (S$481.75)