You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2002. - 

Bench Digital Multimeter, High Performance, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2002.
Order Code:
2074727
Product Range
2000 Series
Technical Datasheet:
2002.   Datasheet
See all Technical Docs

Product Information

:
8.5
:
GPIB, USB
:
2A
:
750V
:
1Gohm
:
2000 Series
:
2A
:
1kV
:
1 Year
:
Current, Voltage, Frequency, Resistance, Temperature
:
EU, SWISS, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Keithley's 8½-digit Model 2002 High Performance Digital Multimeter with scanning not only delivers performance specifications it also offers a broad range of functions not typically available from DMMs. With 1nV DCV sensitivity and a basic accuracy of 0.0006%, this DMM also offers 18 measurement functions. For greater flexibility a built-in card slot on the rear panel allows an additional multiplexer card for multi-point measurement applications. This DMM provides an excellent choice for production test, design verification, and metrology applications where high accuracy is critical.
  • True 8½-digit resolution based on 28-bit A/D converter
  • Exceptional measurement integrity with high speed
  • High speed function and range changing
  • Broad range of built-in measurement functions
  • Multiple measurement display
  • Built-in 10 channel scanner option
  • GPIB interface
  • HP3458A emulation mode

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

2002 8-1/2 Digit DMM, 8605 High Performance Modular Test Leads, user's manual, option slot cover,and full calibration data.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for 2002.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

8 In stock

3 available for 3 - 4 business days delivery
5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 24/8/19

More stock available week commencing 26/8/19

S$15,700.00 ( S$16,799.00 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$15,700.00 (S$16,799.00)