You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6430 - 

Source Meter / Unit, Current/Resistance/Voltage Measure, Current/Voltage Source, 2.2 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
6430
Order Code:
2811861
Technical Datasheet:
6430   Datasheet
See all Technical Docs

Product Information

:
-
:
Current/Resistance/Voltage Measure, Current/Voltage Source
:
2.2W
:
± 200mV to ± 200V
:
± 1pA to ± 100mA
:
2ohm to 20Tohm
:
1 Year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 6430 Sub-Femtoamp Remote SourceMeter SMU Instrument combines the voltage and current sourcing and measurement functions of Keithley's popular SourceMeter SMU instruments with sensitivity, noise, and input resistance specifications superior to electrometers. This unique combination of broad functionality and exceptional measurement integrity is made possible by the Model 6430's Remote PreAmp, which offers a very sensitive bi-directional amplifier with sensitive feedback elements for measuring or sourcing currents at the device being tested. The high level signals output by the Remote PreAmp are sent to the controlling mainframe via a two-meter cable. This allows the user to make a direct or very short connection to the signal, minimizing the effects of cable noise.
  • 0.4fA p-p (4E - 16A) noise (typical)
  • Remote PreAmp can be located at the signal source to minimize cable noise
  • >1016R input resistance on voltage measurements
  • High speed - up to 2000 readings/second
  • Up to 6½-digit resolution
  • Fast characterization of components with programmable digital I/O and interfaces

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Contact me when back in stock

S$32,300.00 ( S$34,561.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$32,300.00 (S$34,561.00)