You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DMM7512 - 

Bench Digital Multimeter, 7.5, LAN / LXI, USB, 1 Gohm

DMM7512 - Bench Digital Multimeter, 7.5, LAN / LXI, USB, 1 Gohm
DMM7512 - Bench Digital Multimeter, 7.5, LAN / LXI, USB, 1 Gohm
DMM7512 - Bench Digital Multimeter, 7.5, LAN / LXI, USB, 1 Gohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
DMM7512
Order Code:
2946242
Technical Datasheet:
DMM7512   Datasheet
See all Technical Docs

Product Information

:
7.5
:
LAN / LXI, USB
:
-
:
-
:
1Gohm
:
-
:
3A
:
1kV
:
1 Year
:
Current, Voltage, Capacitance, Continuity, Resistance, Temperature
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Keithley DMM7512 is a dual channel 7½-digit sampling multimeter that packs two independent and identical digital multimeters into a low profile 1U high, full rack width space-saving enclosure. Featuring industry leading density and performance, the DMM7512 is ideally suited for a range of demanding high-volume manufacturing test applications that require measurement capacity, performance and a compact footprint.
  • Two high-precision, 7½-digit DMMs in a 1U high, full rack width chassis
  • No space requirements between instruments, minimizes rack space
  • Capture waveforms or identify transients with two 1 Msample/s 18-bit digitizers
  • Trigger a waveform measurement on a signal level, a rising or falling edge, a window, or a digital trigger
  • Store up to 27.5M timestamped readings on a waveform
  • DC Voltage accuracy as low as 14 ppm
  • 10 nV, 0.1 µR, and 1 pA sensitivities for making high resolution low level measurements
  • High accuracy, low resistance measurements with offset compensated ohms, four-wire measurement, and dry circuit functions
  • Auto-calibration improves accuracy and stability by minimizing temperature and time drift
  • USBTMC-compliant and LAN LXI-compliant interfaces
  • Reduce test time by executing test scripts with the Embedded Test Script Processor

Applications

Test & Measurement, Aerospace, Automotive, Communications & Networking, Power Management, RF Communications, Sensing & Instrumentation, Wireless, Maintenance & Repair, System Monitoring

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

S$9,443.52 ( S$10,104.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9,443.52 (S$10,104.57)