You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0402C829J3GACAUTO

SMD Multilayer Ceramic Capacitor, AEC-Q200, 8.2 pF, 25 V, 0402 [1005 Metric], ± 5%, C0G / NP0

KEMET C0402C829J3GACAUTO
KEMET C0402C829J3GACAUTO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C829J3GACAUTO
Order Code:
2478234
Product Range
C Series KEMET
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8.2pF

:
25V

:
0402 [1005 Metric]

:
± 5%

:
C0G / NP0

:
C Series KEMET

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

KEMET's Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respe
  • AEC-Q200 automotive qualified
  • Capacitance range includes E24 decade values from 0.5pF up to 0.47µF
  • EIA 0402, 0603, 0805, 1206, 1210, 1812 and 2220 case sizes available
  • DC voltage rating from 10V to 250V
  • Opreating temperature range from -55°C to +125°C
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No piezoelectric noise
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2478234RL Check stock

No Longer Stocked

S$0.252 ( S$0.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.252 (S$0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.197 (S$0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.157 (S$0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.133 (S$0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ S$0.119 (S$0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$0.108 (S$0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ S$0.10 (S$0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ S$0.088 (S$0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.