You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0402H471J5GACTU

SMD Multilayer Ceramic Capacitor, 470 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0

KEMET C0402H471J5GACTU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402H471J5GACTU
Order Code:
1973081
Product Range
H Series - 200°C
Also Known As:
C0402H471J5GAC7867
Technical Datasheet:
C0402H471J5GACTU   Datasheet
See all Technical Docs

Product Range Selector (H Series - 200°C)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470pF

:
50V

:
0402 [1005 Metric]

:
± 5%

:
C0G / NP0

:
H Series - 200°C

:
-55°C

:
200°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The H series high temperature surface mount Multilayer Ceramic Capacitor is constructed of a robust and proprietary C0G/NP0 base metal electrode (BME) dielectric system that offers industry-leading performance at extreme temperatures up to 200°C. These devices are specifically designed to withstand the demands of harsh industrial environments such as down-hole oil exploration and automotive/avionics engine compartment circuitry. KEMET's high temperature C0G capacitors are temperature compensating and are well suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. They exhibit no change in capacitance with respect to time and voltage and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55 to +200°C. In addition, these capacitors exhibit high insulation resistance with low dissipation factor at elevated temperatures up to 200°C.
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • Preferred capacitance solution at line frequencies and into the MHz range
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • Gold (Au), tin/lead (Sn/Pb) and 100% pure matte tin (Sn) termination finishes available
  • EIA 0402, 0603, 0805, 1206, 1210, 1812 and 2220 case sizes available
  • Capacitance offerings ranging from 0.5pF up to 470nF
  • No capacitance change with respect to applied rated DC voltage

Also Known As

C0402H471J5GAC7867
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1973081RL Check stock

5 In stock Need more?

5 available for 3 - 4 business days delivery

S$1.42 ( S$1.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.42 (S$1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.10 (S$1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.935 (S$1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.784 (S$0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1973081) x 1.42 = S$1.42
Total Price: S$1.42 (S$1.52  Inc. GST)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.