You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0402S102K4RACAUTO

SMD Multilayer Ceramic Capacitor, 1000 pF, 16 V, 0402 [1005 Metric], ± 10%, X7R, S Series FE-CAP

KEMET C0402S102K4RACAUTO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402S102K4RACAUTO
Order Code:
2904595
Product Range
S Series FE-CAP
See all Technical Docs

Product Range Selector (S Series FE-CAP)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000pF

:
16V

:
0402 [1005 Metric]

:
± 10%

:
X7R

:
S Series FE-CAP

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The S series floating electrode Multilayer Ceramic Capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). If damaged, the device may experience a drop in capacitance but a short is unlikely. The FE-CAP is designed to reduce the likelihood of a low IR or short-circuit condition and the chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component. The FE-CAP was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are manµFactured in state of the art ISO/TS 16949:2009 certified facilities and are widely used in general electronic applications.
  • AEC-Q200 automotive qualified
  • Floating electrode/fail open design
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb termination finish option available (5% Pb minimum)
  • Capacitance offerings ranging from 150pF to 0.22µF
  • DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
Packaging type Cut Tape

7,300 In stock Need more?

7,300 available for 3 - 4 business days delivery

S$0.424 ( S$0.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.424 (S$0.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.362 (S$0.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.274 (S$0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.231 (S$0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ S$0.208 (S$0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$0.184 (S$0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ S$0.173 (S$0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ S$0.147 (S$0.16)