You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C0603C180K3GACTU

SMD Multilayer Ceramic Capacitor, 18 pF, 25 V, 0603 [1608 Metric], ± 10%, C0G / NP0, C Series KEMET

C0603C180K3GACTU - SMD Multilayer Ceramic Capacitor, 18 pF, 25 V, 0603 [1608 Metric], ± 10%, C0G / NP0, C Series KEMET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C180K3GACTU
Order Code:
2904674
Product Range
C Series KEMET
Also Known As:
C0603C180K3GAC7867
Technical Datasheet:
C0603C180K3GACTU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18pF

:
25V

:
0603 [1608 Metric]

:
± 10%

:
C0G / NP0

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET's C Series C0G dielectric features a 125°C maximum operating temperature and is considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 0.5 pF up to 0.47 µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage ratings from 10V to 250V
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No capacitance decay with time
  • No piezoelectric noise
  • Capacitance change is limited to ±30ppm/°C from -55 to 125°C
  • Capacitance offerings ranging from 0.5pF up to 0.47µF

Also Known As

C0603C180K3GAC7867
Packaging type Cut Tape
  Additional packaging options available
Reel in 4000/reel:3298662 Check stock

1,110 In stock Need more?

1,110 available for 3 - 4 business days delivery

S$0.19 ( S$0.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.19 (S$0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.118 (S$0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.103 (S$0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.091 (S$0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ S$0.073 (S$0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ S$0.065 (S$0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ S$0.056 (S$0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 4000/reel: 3298662

 

 
Check stock location (important)
 
 

 

More stock available week commencing 15/2/21

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
4000+ S$0.077 (S$0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.08)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2904674) x 0.19 = S$1.90
Total Price: S$1.90 (S$2.03  Inc. GST)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange