You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C1206X102K2RACTU

SMD Multilayer Ceramic Capacitor, FT-CAP, 1000 pF, 200 V, 1206 [3216 Metric], ± 10%, X7R

KEMET C1206X102K2RACTU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206X102K2RACTU
Order Code:
2760680
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
X Series FT-CAP Series
Also Known As:
C1206X102K2RAC7800
Technical Datasheet:
C1206X102K2RACTU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (X Series FT-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000pF

:
200V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
X Series FT-CAP Series

:
3.2mm

:
1.6mm

:
Wraparound

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The X Series (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. These flex-robust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from -55°C to +125°C.
  • up to 5 mm flex-bend capability
  • Operating temperature range from -55°C to +125°C
  • Capacitance offerings ranging from 180 pF to 22 µF
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • DC voltage ratings from 6.3V to 250 V
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin plated termination finish allowing for excellent solderability

Also Known As

C1206X102K2RAC7800
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):2760680RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 16/9/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

S$0.33 ( S$0.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 8000+
  • 20000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.33 (S$0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.213 (S$0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.198 (S$0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.182 (S$0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ S$0.171 (S$0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ S$0.159 (S$0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ S$0.152 (S$0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ S$0.149 (S$0.16)
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
10 (Cut Tape 2760680) x 0.33 = S$3.30
Total Price: S$3.30 (S$3.60  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.