You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1210C226M4RACTU

SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1210 [3225 Metric], ± 20%, X7R, C Series KEMET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210C226M4RACTU
Order Code:
2750867
Product Range
C Series KEMET
Also Known As:
C1210C226M4RAC7800
Technical Datasheet:
C1210C226M4RACTU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22µF

:
16V

:
1210 [3225 Metric]

:
± 20%

:
X7R

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

KEMET's X7R dielectric features a 125°C maximum operating temperature and is considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • Lead (Pb)-free, RoHS, and REACH Compliant

Also Known As

C1210C226M4RAC7800

Alternatives for C1210C226M4RACTU

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Full Reel)

1000+ S$0.615 (S$0.66)   ( ) 2000+ S$0.574 (S$0.61)   ( ) 5000+ S$0.554 (S$0.59)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1000+ S$0.278 (S$0.30)   ( ) 2000+ S$0.262 (S$0.28)   ( ) 5000+ S$0.245 (S$0.26)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ S$1.98 (S$2.12)   ( ) 10+ S$1.56 (S$1.67)   ( ) 100+ S$1.18 (S$1.26)   ( ) 500+ S$0.882 (S$0.94)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ S$2.12 (S$2.27)   ( ) 10+ S$1.71 (S$1.83)   ( ) 100+ S$1.27 (S$1.36)   ( ) 500+ S$0.976 (S$1.04)   ( ) 1000+ S$0.744 (S$0.80)   ( ) 2000+ S$0.673 (S$0.72)   ( ) 10000+ S$0.656 (S$0.70)   ( ) 25000+ S$0.637 (S$0.68)   ( ) More Pricing...

Restricted Item Add
Packaging type Reel

5,000 In stock Need more?

5,000 available for 3 - 4 business days delivery

S$0.745 ( S$0.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1000+ S$0.745 (S$0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ S$0.695 (S$0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$0.67 (S$0.72)